Part Details for 581-06031A221K by Kyocera AVX Components
Overview of 581-06031A221K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 581-06031A221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-06031A221K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A221KT NEW GLOBAL PN 100V 220pF C0G 0603 10% RoHS: Compliant | 9018 |
|
$0.0180 / $0.1500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |