Part Details for 5810118038 by Bel Fuse
Overview of 5810118038 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5810118038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5810118038
|
Avnet Abacus | Conn Rectangular HDR 18 POS 3.96mm Solder Through Hole RA (Alt: 5810118038) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 5 Weeks, 0 Days | Abacus - 72 |
|
Buy Now |
Part Details for 5810118038
5810118038 CAD Models
5810118038 Part Data Attributes
|
5810118038
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5810118038
Bel Fuse
Combination Line Connector, 18 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 5810118023 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |