-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0103
|
Newark | Automotive Conn, R/A, Plug, 18Pos, Pcb, Product Range:Modice Me Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Polymer, Glass Filled Rohs Compliant: Yes |Cinch Connectivity Solutions 5810118038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$15.0700 / $20.8800 | Buy Now |
DISTI #
53W2489
|
Newark | Automotive Conn, R/A, Plug, 18Pos, Pcb, Product Range:Modice Me Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: No |Cinch Connectivity Solutions 5810118038 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $13.9200 | Buy Now |
DISTI #
116-1105-ND
|
DigiKey | CONN HEADER R/A 18POS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2017 In Stock |
|
$8.5250 / $10.6500 | Buy Now |
DISTI #
70039716
|
RS | SER Number 58101,1.5mm Pitch 18Way 3 Row Straight Header, Quick Connect Term,10A | Cinch 5810118038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0900 | RFQ |
DISTI #
CIN5810118038
|
Interstate Connecting Components | HEADER MODICE ME 18 POS | 0 |
|
$10.0769 / $11.0000 | Buy Now |
|
Powell Electronics | Header assy, 18 pin, ModICE Min Qty: 72 | 144 |
|
$7.9300 / $11.3700 | Buy Now |
DISTI #
2834238
|
element14 Asia-Pacific | AUTOMOTIVE CONN, R/A, PLUG, 18POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$11.6545 / $12.1398 | Buy Now |
DISTI #
2834238
|
Farnell | AUTOMOTIVE CONN, R/A, PLUG, 18POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 72 |
|
$10.3379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5810118038
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5810118038
Cinch Connectivity Solutions
Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 40.9 inch | |
Body Length | 115.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 5810118023 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.99 mm | |
Terminal Length | 3.2 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |