-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0104
|
Newark | Automotive Conn, R/A, Plug, 18Pos, Pcb, Product Range:Modice Me Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Polymer, Glass Filled Rohs Compliant: Yes |Cinch Connectivity Solutions 5810118039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$17.7000 / $27.3900 | Buy Now |
DISTI #
53W2490
|
Newark | Automotive Conn, R/A, Plug, 18Pos, Pcb, Product Range:Modice Me Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Cinch Connectivity Solutions 5810118039 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $16.1200 | Buy Now |
DISTI #
116-1106-ND
|
DigiKey | CONN HEADER R/A 18POS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
52 In Stock |
|
$11.1526 / $17.1000 | Buy Now |
DISTI #
70039717
|
RS | SER Number 58101,1.5mm Pitch 18Way 3 Row Straight Header, Quick Connect Term,10A | Cinch 5810118039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4600 / $17.7700 | RFQ |
DISTI #
CIN5810118039
|
Interstate Connecting Components | HEADER, 18PIN, MODICE ME, W/FE | 0 |
|
$10.0154 / $12.7937 | Buy Now |
|
Powell Electronics | Header, 18pin, ModICE ME, w Min Qty: 72 | 72 |
|
$8.5900 / $13.4300 | Buy Now |
DISTI #
5810118039
|
Power and Signal Group | ModICE Header Mini Enclosure 18 circuit with Ferrite | 144 |
|
RFQ | |
DISTI #
2834239
|
element14 Asia-Pacific | AUTOMOTIVE CONN, R/A, PLUG, 18POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$13.7827 / $15.8200 | Buy Now |
DISTI #
2834239
|
Farnell | AUTOMOTIVE CONN, R/A, PLUG, 18POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 34 |
|
$13.8439 / $15.6654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5810118039
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5810118039
Cinch Connectivity Solutions
Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 5810118023 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |