Part Details for 5810118039 by ModICE
Overview of 5810118039 by ModICE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5810118039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header - ME Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Ferrite Filter - Solder - Through Hole, Right Angle. RoHS: Compliant |
44 In Stock |
|
$10.3300 / $13.3500 | Buy Now |
|
Master Electronics | Header - ME Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Ferrite Filter - Solder - Through Hole, Right Angle. RoHS: Compliant |
44 In Stock |
|
$10.3300 / $13.3500 | Buy Now |