-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0108
|
Newark | Automotive Conn, R/A, Plug, 30Pos, Pcb, Product Range:Modice Le Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:30Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Polymer, Glass Filled Rohs Compliant: Yes |Cinch Connectivity Solutions 5810130051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$25.9800 / $32.6700 | Buy Now |
DISTI #
116-1118-ND
|
DigiKey | CONN HEADER R/A 30POS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
7 In Stock |
|
$15.7972 / $21.9700 | Buy Now |
DISTI #
CIN5810130051
|
Interstate Connecting Components | 0 |
|
$18.0000 / $18.9678 | Buy Now | |
DISTI #
5810130051
|
Power and Signal Group | ModICE LE Large Enclosure Header 30 Circuit with Ferrite | 1620 |
|
RFQ | |
DISTI #
2834243
|
element14 Asia-Pacific | AUTOMOTIVE CONN, R/A, PLUG, 30POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$20.0733 / $23.0763 | Buy Now |
DISTI #
2834243
|
Farnell | AUTOMOTIVE CONN, R/A, PLUG, 30POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 31 |
|
$20.1474 / $22.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5810130051
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5810130051
Cinch Connectivity Solutions
Rack and Panel Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 5810130029 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |