-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2515
|
Newark | Automotive Conn, R/A, Plug, 48Pos, Pcb, Product Range:Modice Me Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:48Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Cinch Connectivity Solutions 5810148009 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $30.5000 | Buy Now |
DISTI #
116-1130-ND
|
DigiKey | CONN HEADER R/A 48POS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1391 In Stock |
|
$21.8943 / $27.9300 | Buy Now |
DISTI #
70039721
|
RS | ME HEADER, BLACK, 48 CIRCUIT | Cinch 5810148009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8900 / $25.1600 | RFQ |
DISTI #
CIN5810148009
|
Interstate Connecting Components | LH5810148009000 | 0126 On Order |
|
$22.5385 / $23.3594 | Buy Now |
|
Powell Electronics | Header assy, 48 pin, ModICE Min Qty: 72 | 37 |
|
$17.3800 / $24.9200 | Buy Now |
DISTI #
5810148009
|
Power and Signal Group | ModICE Header ME Mini Enclosure 48 without Ferrite | 1418 |
|
RFQ | |
DISTI #
2834255
|
Farnell | AUTOMOTIVE CONN, R/A, PLUG, 48POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$16.9250 / $19.3715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5810148009
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5810148009
Cinch Connectivity Solutions
Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |