Part Details for 5810630001 by Cinch Connectivity Solutions
Overview of 5810630001 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5810630001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2543
|
Newark | Header Me30 2Rf (Rpsma-L, sma-R) |Cinch Connectivity Solutions 5810630001 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0200 / $77.5700 | Buy Now |
DISTI #
538-5810630001
|
Mouser Electronics | Automotive Connectors HDR ME30 2RF (RPSMA-L, SMA-R) | 0 |
|
$42.6700 | Order Now |
DISTI #
72544127
|
RS | Header ME30 2RF (RPSMA-L, SMA-R) | Cinch 5810630001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8500 | RFQ |
DISTI #
CIN5810630001
|
Interstate Connecting Components | HEADER ME30 2RF (RPSMA-L,SMA-R | 0 |
|
$46.9692 / $48.6719 | Buy Now |
Part Details for 5810630001
5810630001 CAD Models
5810630001 Part Data Attributes
|
5810630001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5810630001
Cinch Connectivity Solutions
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Breadth | 1.6 inch | |
Body Length | 4.54 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Information | 5810130029 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |