There are no models available for this part yet.
Overview of 5810630007 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5810630007 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-5810630007
|
Mouser Electronics | Automotive Connectors 30 I/O L/R RP-SMA W/O Ferrite | 0 |
|
$44.7300 | Order Now | |
DISTI #
72544128
|
RS | Header ME30 2RF (RPSMA-L, RPSMA-R) | Cinch 5810630007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3400 | RFQ | |
DISTI #
CIN5810630007
|
Interstate Connecting Components | HEADER ME30 2RF (RPSMA-L,RPSMA | 0 |
|
$49.2308 / $51.0157 | Buy Now |
CAD Models for 5810630007 by Cinch Connectivity Solutions
Part Data Attributes for 5810630007 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Body Breadth
|
1.6 inch
|
Body Length
|
4.54 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYMER
|
Mating Information
|
5810130029
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|