Part Details for 5810630008 by Cinch Connectivity Solutions
Overview of 5810630008 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5810630008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-5810630008-ND
|
DigiKey | CONN HEADER R/A 32POS Min Qty: 72 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8160 | Buy Now |
DISTI #
538-5810630008
|
Mouser Electronics | Automotive Connectors 30 I/O L/R RP-SMA W/Ferrite | 0 |
|
$43.5300 | Order Now |
DISTI #
72544130
|
RS | Header ME30 2RF(RPSMA-L, RPSMA-R)w/F | Cinch 5810630008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1200 | RFQ |
DISTI #
CIN5810630008
|
Interstate Connecting Components | HEADER ME30 2RF(RPSMA-L,RPSMA- | 0 |
|
$49.2308 / $51.0157 | Buy Now |
Part Details for 5810630008
5810630008 CAD Models
5810630008 Part Data Attributes
|
5810630008
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5810630008
Cinch Connectivity Solutions
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Breadth | 1.6 inch | |
Body Length | 4.54 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Information | 5810130029 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |