Part Details for 581947 (ALTERNATE: 581947) by RS Pro
Overview of 581947 (ALTERNATE: 581947) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 581947 (ALTERNATE: 581947)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70640145
|
RS | Potentiometer Knob Black 1.64" (41.9mm) Dia 0.25" (6.35mm) Shaft Skirt Style | RS PRO 581947 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 520 |
|
$3.2600 / $3.9900 | Buy Now |