Datasheets
581EL19402DAT by: CTS Corporation

HCMOS Output Clock Oscillator, 19.44MHz Nom,

Part Details for 581EL19402DAT by CTS Corporation

Overview of 581EL19402DAT by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for 581EL19402DAT

Part # Distributor Description Stock Price Buy
DISTI # 110-581EL19402DATTR-ND
DigiKey 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $16.8594
$16.8594 Buy Now
DISTI # 581EL19402DAT
Avnet Americas Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 19.44MHz ±0.2ppm HCMOS 8-Pin CSMD T/R - Tape and Reel (Alt: 581EL19402DAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $20.1645
  • 2,000 $19.8975
  • 4,000 $18.9627
  • 6,000 $14.5052
  • 8,000 $14.1898
  • 10,000 $10.7435
  • 100,000 $10.4993
$10.4993 / $20.1645 Buy Now
DISTI # 774-581EL19402DAT
Mouser Electronics TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS VCTCXO, 19.440000MHz, +3.3V, +/-0.20ppm Stability, -30/+85C, Output Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $16.8500
$16.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $16.7000
$16.7000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $49.6800
  • 500 $25.3700
  • 750 $17.2700
  • 1,000 $16.9300
$16.9300 / $49.6800 Buy Now

Part Details for 581EL19402DAT

581EL19402DAT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

581EL19402DAT Part Data Attributes

581EL19402DAT CTS Corporation
Buy Now Datasheet
Compare Parts:
581EL19402DAT CTS Corporation HCMOS Output Clock Oscillator, 19.44MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Aging 3 PPM/20 YEAR
Control Voltage-Max 2.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 15 ppm
Frequency Stability 0.2%
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 19.44 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Oscillator Type HCMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC8,.12X.2,88/50
Physical Dimension 5.0mm x 3.2mm x 2.0mm
Rise Time-Max 6 ns
Supply Current-Max 9.5 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier

Alternate Parts for 581EL19402DAT

This table gives cross-reference parts and alternative options found for 581EL19402DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581EL19402DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
581EL19402CAT HCMOS Output Clock Oscillator, 19.44MHz Nom, CTS Corporation 581EL19402DAT vs 581EL19402CAT
Part Number Description Manufacturer Compare
581EL19402IAT HCMOS Output Clock Oscillator, 19.44MHz Nom, CTS Corporation 581EL19402DAT vs 581EL19402IAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 581EL19402DAT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 581EL19402DAT by CTS Corporation

  • Please alert me when 581EL19402DAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 581EL19402DAT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 581EL19402DAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 581EL19402DAT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 581EL19402DAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 581EL19402DAT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: