Part Details for 581EL49102DTT by CTS Corporation
Overview of 581EL49102DTT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 581EL49102DTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-581EL49102DTTTR-ND
|
DigiKey | XTAL OSC TCXO 49.1520MHZ HCMOS Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.6938 | Buy Now |
DISTI #
581EL49102DTT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 49.152MHz ±0.2ppm HCMOS 8-Pin CSMD T/R - Tape and Reel (Alt: 581EL49102DTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-581EL49102DTT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS TCXO, 49.152000MHz, +3.3V, +/-0.20ppm Stability, -30/+85C, Output Enable, 1k/reel RoHS: Compliant | 0 |
|
$17.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$17.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9400 / $52.6600 | Buy Now |
Part Details for 581EL49102DTT
581EL49102DTT CAD Models
581EL49102DTT Part Data Attributes
|
581EL49102DTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
581EL49102DTT
CTS Corporation
HCMOS Output Clock Oscillator, 49.152MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/20 YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8,.12X.2,88/50 | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 581EL49102DTT
This table gives cross-reference parts and alternative options found for 581EL49102DTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581EL49102DTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581ER49102DTT | HCMOS Output Clock Oscillator, 49.152MHz Nom, | CTS Corporation | 581EL49102DTT vs 581ER49102DTT |
581L49102DTT | HCMOS Output Clock Oscillator, 49.152MHz Nom, | CTS Corporation | 581EL49102DTT vs 581L49102DTT |
581R49102CTT | HCMOS Output Clock Oscillator, 49.152MHz Nom, | CTS Corporation | 581EL49102DTT vs 581R49102CTT |
581R49102ITT | HCMOS Output Clock Oscillator, 49.152MHz Nom, | CTS Corporation | 581EL49102DTT vs 581R49102ITT |
581EL49102CTT | HCMOS Output Clock Oscillator, 49.152MHz Nom, | CTS Corporation | 581EL49102DTT vs 581EL49102CTT |
581R49102DTT | HCMOS Output Clock Oscillator, 49.152MHz Nom, | CTS Corporation | 581EL49102DTT vs 581R49102DTT |