Part Details for 581L13002ITT by CTS Corporation
Overview of 581L13002ITT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 581L13002ITT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-581L13002ITTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6925 | Buy Now |
DISTI #
581L13002ITT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 13MHz ?0.2ppm HCMOS 8-Pin CSMD T/R - Tape and Reel (Alt: 581L13002ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-581L13002ITT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS TCXO, 13.000000MHz, +3.3V, +/-0.20ppm Stability, -40/+85C, 1k/reel RoHS: Compliant | 0 |
|
$16.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$16.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9300 / $49.6800 | Buy Now |
Part Details for 581L13002ITT
581L13002ITT CAD Models
581L13002ITT Part Data Attributes
|
581L13002ITT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
581L13002ITT
CTS Corporation
HCMOS Output Clock Oscillator, 13MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/20 YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 581L13002ITT
This table gives cross-reference parts and alternative options found for 581L13002ITT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581L13002ITT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581L13002CTT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581L13002CTT |
581EL13002DTT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581EL13002DTT |
581R13002DTT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581R13002DTT |
581L13002DTT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581L13002DTT |
581ER13002CTT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581ER13002CTT |
581EL13002CTT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581EL13002CTT |
581ER13002ITT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581ER13002ITT |
581R13002ITT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581R13002ITT |
581R13002CTT | HCMOS Output Clock Oscillator, 13MHz Nom, | CTS Corporation | 581L13002ITT vs 581R13002CTT |