There are no models available for this part yet.
Overview of 581L38405CAT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 581L38405CAT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-581L38405CATTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1375 | Buy Now | |
DISTI #
581L38405CAT
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 38.4MHz ?0.5ppm HCMOS 8-Pin CSMD T/R - Tape and Reel (Alt: 581L38405CAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-581L38405CAT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS VCTCXO, 38.400000MHz, +3.3V, +/-0.50ppm Stability, -20/+70C, 1k/reel RoHS: Compliant | 0 |
|
$17.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$17.1400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3800 / $51.0000 | Buy Now |
CAD Models for 581L38405CAT by CTS Corporation
Part Data Attributes for 581L38405CAT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
unknown
|
Aging
|
3 PPM/20 YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
15 ppm
|
Frequency Stability
|
0.5%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Nom
|
38.4 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Physical Dimension
|
5.0mm x 3.2mm x 2.0mm
|
Rise Time-Max
|
6 ns
|
Supply Current-Max
|
9.5 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 581L38405CAT
This table gives cross-reference parts and alternative options found for 581L38405CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581L38405CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581L38405DAT | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 581L38405CAT vs 581L38405DAT |
581EL38405CAT | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 581L38405CAT vs 581EL38405CAT |
581EL38405IAT | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 581L38405CAT vs 581EL38405IAT |