581N36005CAT
CTS Corporation
Description: HCMOS Output Clock Oscillator, 36MHz Nom,

Overview of 581N36005CAT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for 581N36005CAT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-581N36005CATTR-ND
DigiKey 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $17.1375
$17.1375 Buy Now
DISTI # 581N36005CAT
Avnet Americas Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 36MHz ±0.5ppm HCMOS 8-Pin CSMD T/R - Tape and Reel (Alt: 581N36005CAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-581N36005CAT
Mouser Electronics TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS VCTCXO, 36.000000MHz, +2.5V, +/-0.50ppm Stability, -20/+70C, 1k/reel RoHS: Compliant 0
  • 1,000 $17.3000
$17.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $17.1400
$17.1400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $51.0000
  • 500 $26.0500
  • 750 $17.7300
  • 1,000 $17.3800
$17.3800 / $51.0000 Buy Now

CAD Models for 581N36005CAT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 581N36005CAT by CTS Corporation

581N36005CAT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Aging
3 PPM/20 YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
15 ppm
Frequency Stability
0.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
36 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Physical Dimension
5.0mm x 3.2mm x 2.0mm
Rise Time-Max
6 ns
Supply Current-Max
9.5 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 581N36005CAT
    CTS Corporation
    HCMOS Output Clock Oscillator, 36MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 581N36005CAT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 581N36005CAT by CTS Corporation

Select Manufacturer
Which Manufacturer of 581N36005CAT would you like to use for your alert(s)?
  • Please alert me when 581N36005CAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 581N36005CAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 581N36005CAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 581N36005CAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 581N36005CAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 581N36005CAT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: