Part Details for 5820SMG/TR13 by Microchip Technology Inc
Overview of 5820SMG/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5820SMG/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1838
|
Newark | Schottky 3.0A, 20V, Vf=0.46V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip 5820SMG/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
5820SMG/TR13-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
5820SMG/TR13
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin DO-215AB T/R - Tape and Reel (Alt: 5820SMG/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2100 / $1.3400 | Buy Now |
DISTI #
494-5820SMG/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 3.0A, 20V, VF=0.46V RoHS: Not Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
5820SMG/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.1300 / $1.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $3.2600 | Buy Now | |
DISTI #
5820SMG/TR13
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin DO-215AB T/R - Tape and Reel (Alt: 5820SMG/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2100 / $1.3400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
|
Master Electronics | 0 |
|
$1.1900 / $3.2600 | Buy Now |
Part Details for 5820SMG/TR13
5820SMG/TR13 CAD Models
5820SMG/TR13 Part Data Attributes:
|
5820SMG/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5820SMG/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 5820SMG/TR13
This table gives cross-reference parts and alternative options found for 5820SMG/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5820SMG/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM320M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | 5820SMG/TR13 vs FM320M |
CMSH3-20TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 5820SMG/TR13 vs CMSH3-20TIN/LEAD |
CMSH3-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | 5820SMG/TR13 vs CMSH3-20PBFREE |
FM320M-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | 5820SMG/TR13 vs FM320M-W |
SK32CL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | 5820SMG/TR13 vs SK32CL |