Part Details for 5821-6CC by Carlisle Interconnect Technologies
Overview of 5821-6CC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5821-6CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5821-6CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5821-6CC
5821-6CC CAD Models
5821-6CC Part Data Attributes
|
5821-6CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5821-6CC
Carlisle Interconnect Technologies
RF Connector, 1 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
Alternate Parts for 5821-6CC
This table gives cross-reference parts and alternative options found for 5821-6CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5821-6CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5823-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5821-6CC vs 5823-3CC |
5821-4CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5821-6CC vs 5821-4CC |
5820-1CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5821-6CC vs 5820-1CC |
5823-5CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5821-6CC vs 5823-5CC |
5821-5CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5821-6CC vs 5821-5CC |
5820-4CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5821-6CC vs 5820-4CC |