Part Details for 58210.0835 (ALTERNATE: KDR-BES-U TS8-1000 (835MM)) by icotek Corporation
Overview of 58210.0835 (ALTERNATE: KDR-BES-U TS8-1000 (835MM)) by icotek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58210.0835 (ALTERNATE: KDR-BES-U TS8-1000 (835MM))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72429608
|
RS | Brush Strip with Clamp Profile, KDR-BES U/TS8-1000 (835mm) | icotek 58210.0835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7800 / $44.6900 | RFQ |