-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
72 ME .050 LOW PROFILE AU PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4098
|
Newark | 72 Me .050 Low Profile Au Pb-Free |Amp Te Connectivity 5821950-7 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 | Buy Now |
DISTI #
3937-5821950-7-ND
|
DigiKey | CONN SKT SIMM 72POS PCB Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$10.5200 | Buy Now |
DISTI #
5821950-7-ND
|
DigiKey | CONN SKT SIMM 72POS PCB Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$4.7030 | Buy Now |
DISTI #
5821950-7
|
Avnet Americas | Conn SIMM Socket SKT 72 POS 2.54mm Solder Thru-Hole Tube - Bulk (Alt: 5821950-7) RoHS: Compliant Min Qty: 9600 Package Multiple: 400 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$4.7406 / $5.1921 | Buy Now |
DISTI #
571-5821950-7
|
Mouser Electronics | SIMM Connectors 72ME .050LOW PROF AU RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 400 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.4300 | Buy Now |
DISTI #
AMP5821950-7
|
Heilind Electronics | 72 ME .050 LOW PROFILE AU PB-FREE | Americas - 0 in Stock |
|
$5.5330 | Buy Now |
|
Onlinecomponents.com | 72 ME .050 LOW PROFILE AU PB-FREE RoHS: Compliant | 0 |
|
$4.7700 / $14.0000 | Buy Now |
DISTI #
AMP5821950-7
|
Interstate Connecting Components | 72 ME .050 LOW PROFILE AU PB-FREE | 0 |
|
$5.5330 | Buy Now |
|
Master Electronics | 72 ME .050 LOW PROFILE AU PB-FREE RoHS: Compliant | 0 |
|
$4.7700 / $14.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5821950-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5821950-7
TE Connectivity
72 ME .050 LOW PROFILE AU PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | 25 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |