Part Details for 5822021-4 (ALTERNATE: 5822021-4) by TE Connectivity
Overview of 5822021-4 (ALTERNATE: 5822021-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5822021-4 (ALTERNATE: 5822021-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288051
|
RS | 2.54mm Pitch 72 Way Straight Through Hole Mount SIMM Socket | TE Connectivity 5822021-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $5.8700 | RFQ |