-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 ME .050 L/P M/L PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5077
|
Newark | Simm Connectors 80 Me .050 L/P M/L Pb-Free |Amp Te Connectivity 5822134-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 774 |
|
$6.2200 / $9.0400 | Buy Now |
DISTI #
12N1080
|
Newark | 80 Me .050 L/P M/L Pb-Free |Amp Te Connectivity 5822134-4 Min Qty: 3640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 | Buy Now |
DISTI #
2266-5822134-4-ND
|
DigiKey | CONN SKT SIMM 80POS PCB Min Qty: 15 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
774 In Stock |
|
$5.3100 / $5.6200 | Buy Now |
DISTI #
5822134-4-ND
|
DigiKey | CONN SKT SIMM 80POS PCB Min Qty: 15 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8817 | Buy Now |
DISTI #
5822134-4
|
Avnet Americas | Conn SIMM Socket SKT 80 POS 2.54mm Solder Thru-Hole Tube - Bulk (Alt: 5822134-4) RoHS: Compliant Min Qty: 3640 Package Multiple: 182 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$4.5751 / $5.1655 | Buy Now |
DISTI #
571-5822134-4
|
Mouser Electronics | SIMM Connectors 80 ME .050 L/P M/L PB-FREE RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3640 Package Multiple: 182 Lead time: 10 Weeks Container: Box | 0Box |
|
$4.3500 | Buy Now |
DISTI #
AMP5822134-4
|
Heilind Electronics | 80 ME .050 L/P M/L PB-FREE | Americas - 0 in Stock |
|
$5.4259 | Buy Now |
|
Onlinecomponents.com | 80 ME .050 L/P M/L PB-FREE RoHS: Compliant |
774 Partner Stock |
|
$5.2000 / $5.7000 | Buy Now |
DISTI #
AMP5822134-4
|
Interstate Connecting Components | 80 ME .050 L/P M/L PB-FREE | 0 |
|
$5.4259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5822134-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5822134-4
TE Connectivity
80 ME .050 L/P M/L PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.54 inch | |
Body Depth | 0.5 inch | |
Body Length | 4.94 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | 22 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.1 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5822134-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5822134-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822134-4 | 80 CONTACT(S), FEMALE, 22 DEGREE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | TE's AMP | 5822134-4 vs 822134-4 |