There are no models available for this part yet.
Overview of 58252-1182 by CCS Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11828-2CA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 120 pin, with kapton tape. | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-CBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 6mm HT 80 pin. |
Price & Stock for 58252-1182 by CCS Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
429-58252-1182-ND
|
DigiKey | CBA EXTENDED SOFTWARE LICENSE UP Min Qty: 5 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$113.8140 | Buy Now | |
DISTI #
733-58252-1182
|
Mouser Electronics | Software CBA Extended Software License Upgrade (Electronic Delivery ONLY) | 0 |
|
$132.1700 / $156.4900 | Order Now |