Part Details for 582591-1 by TE Connectivity
Overview of 582591-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 582591-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
582591-1
|
Avnet Americas | 31P QUAD AMP-TAB HSG DPH .100 - Bulk (Alt: 582591-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
582591-1
|
Avnet Americas | 31P QUAD AMP-TAB HSG DPH .100 - Bulk (Alt: 582591-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
582591-1
|
Avnet Americas | 31P QUAD AMP-TAB HSG DPH .100 - Bulk (Alt: 582591-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000939959
|
Sager | Headers & Wire Housings 31P QUAD AMP-TAB HSG DPH .100 | 0 |
|
Buy Now |
Part Details for 582591-1
582591-1 CAD Models
582591-1 Part Data Attributes
|
582591-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
582591-1
TE Connectivity
31 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.65 inch | |
Body Depth | 0.66 inch | |
Body Length | 4.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 31 | |
Wire Size-Max | 20 AWG |