Part Details for 5831-5001-10 by MACOM
Overview of 5831-5001-10 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5831-5001-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MCX CONNECTOR, PLUG | 476 |
|
Buy Now |
Part Details for 5831-5001-10
5831-5001-10 CAD Models
5831-5001-10 Part Data Attributes:
|
5831-5001-10
MACOM
Buy Now
Datasheet
|
Compare Parts:
5831-5001-10
MACOM
RF MCX Connector, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF MCX CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |