Part Details for 5831 by 3M Interconnect
Overview of 5831 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 | |
MSS1583-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5858 |
Price & Stock for 5831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-ND
|
DigiKey | SCOTCHCAST SHEATH SEAL Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$398.7400 | Buy Now |
DISTI #
7000133440
|
Avnet Americas | 5831 - Bulk (Alt: 7000133440) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |