There are no models available for this part yet.
Overview of 58312-AR1 by Cole Hersee
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-123 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSS1583-123MED | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 5858 | |
MSD1583-123MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 58312-AR1 by Cole Hersee
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5346-58312-AR1-ND
|
DigiKey | SWITCH ROCKER Min Qty: 200 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9470 | Buy Now |