Part Details for 583282-1 by TE Connectivity
Overview of 583282-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 583282-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0432
|
Newark | Hsg Mod Fork 22 Pos .156 Ctrs |Amp Te Connectivity 583282-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $8.6900 | Buy Now |
DISTI #
16H0501
|
Newark | Hsg Mod Fork 22 Pos .156 Ctrs Rohs Compliant: Yes |Amp Te Connectivity 583282-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
583282-1
|
Avnet Americas | Conn Housing RCP 22 POS ST - Bulk (Alt: 583282-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HSG MOD FORK 22 POS .156 CTRS RoHS: Compliant |
9 Partner Stock |
|
$4.9100 / $10.7500 | Buy Now |
DISTI #
C1S757102967594
|
Chip1Stop | Conn Housing RCP 22 POS 3.96mm Crimp ST Panel Mount RoHS: Compliant | 9 |
|
$5.8800 | Buy Now |
|
Master Electronics | HSG MOD FORK 22 POS .156 CTRS RoHS: Compliant |
9 Partner Stock |
|
$4.9100 / $10.7500 | Buy Now |
Part Details for 583282-1
583282-1 CAD Models
583282-1 Part Data Attributes
|
583282-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583282-1
TE Connectivity
HSG MOD FORK 22 POS .156 CTRS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |