Part Details for 5833.B by GT Line
Overview of 5833.B by GT Line
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5833.B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5843
|
Newark | Case Explorer, Black, 355X682X510Mm, Carrying Case Material:-, Case Color:Black, External Height - Imperial:20.08", External Height - Metric:510Mm, External Width - Imperial:26.85", External Width - Metric:682Mm, Product Range:- Rohs Compliant: Na |Gt Line 5833.B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$474.7100 / $561.8500 | Buy Now |
DISTI #
7536607
|
element14 Asia-Pacific | CASE, EXPLORER RoHS: Not Compliant Min Qty: 1 Container: Each | 87 |
|
$757.8505 | Buy Now |
DISTI #
7536607
|
Farnell | CASE, EXPLORER RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 87 |
|
$333.1701 / $352.7919 | Buy Now |