Part Details for 583617-1 by TE Connectivity
Overview of 583617-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 583617-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6252
|
Newark | Hsg Amp Leaf 22 Pos Rohs Compliant: Yes |Amp Te Connectivity 583617-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
583617-1
|
Avnet Americas | Conn Housing RCP 44 POS 3.96mm Crimp ST Panel Mount - Bulk (Alt: 583617-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 76 |
|
$8.5598 / $13.8807 | Buy Now | |
|
Quest Components | 1 |
|
$6.7836 | Buy Now | |
DISTI #
583617-1
|
TTI | Standard Card Edge Connectors HSG AMP LEAF 22 POS Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 583617-1
583617-1 CAD Models
583617-1 Part Data Attributes
|
583617-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583617-1
TE Connectivity
HSG AMP LEAF 22 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.35 inch | |
Body Depth | 0.7 inch | |
Body Length | 4.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |