Part Details for 583859-3 by TE Connectivity
Overview of 583859-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583859-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6426
|
Newark | Housing Cstl 156 C/L 22 Pos Rohs Compliant: Yes |Amp Te Connectivity 583859-3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $11.6200 | Buy Now |
DISTI #
583859-3-ND
|
DigiKey | CONN CARDEDGE HSG 44POS .156 BLK Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0368 | Buy Now |
DISTI #
583859-3
|
Avnet Americas | Conn Housing RCP 44 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 583859-3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 800 Factory Stock |
|
$9.0146 / $10.8481 | Buy Now |
DISTI #
571-5838593
|
Mouser Electronics | Standard Card Edge Connectors 22P HOUSING CSTL 156 RoHS: Compliant | 400 |
|
$10.8300 / $17.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$8.9900 | Buy Now |
DISTI #
AMP583859-3
|
Heilind Electronics | HOUSING CSTL 156 C/L 22 POS | Americas - 0 in Stock |
|
$11.2346 / $11.4023 | Buy Now |
|
Onlinecomponents.com | HOUSING CSTL 156 C/L 22 POS RoHS: Compliant |
358 In Stock 800 Factory Stock |
|
$11.1700 / $19.8400 | Buy Now |
DISTI #
AMP583859-3
|
Interstate Connecting Components | HOUSING CSTL 156 C/L 22 POS | 0 |
|
$11.2346 / $11.4023 | Buy Now |
|
Powell Electronics | HOUSING CSTL 156 C/L 22 POS Min Qty: 400 | 528 |
|
$9.6947 / $11.7531 | Buy Now |
DISTI #
583859-3
|
Avnet Abacus | Conn Housing RCP 44 POS 3.96mm Crimp ST Cable Mount (Alt: 583859-3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 583859-3
583859-3 CAD Models
583859-3 Part Data Attributes
|
583859-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583859-3
TE Connectivity
HOUSING CSTL 156 C/L 22 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 583616-4; 583616-2; 583853-5; 583853-3; 583649-6 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.75 inch | |
Body Length | 4.281 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |