-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING CSTL 125 C/L 22 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583873-9-ND
|
DigiKey | CONN CARDEDGE HSG 44POS .125 BLK Min Qty: 750 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3541 | Buy Now |
DISTI #
583873-9
|
Avnet Americas | Conn Housing RCP 44 POS 3.18mm Crimp ST - Bulk (Alt: 583873-9) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 750 Factory Stock |
|
$3.1994 / $3.8501 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 750 Package Multiple: 250 Container: Box | 0Box |
|
$3.1900 | Buy Now |
DISTI #
AMP583873-9
|
Heilind Electronics | HOUSING CSTL 125 C/L 22 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HOUSING CSTL 125 C/L 22 POS RoHS: Compliant | 750 Factory Stock |
|
$3.3600 / $7.0300 | Buy Now |
DISTI #
583873-9
|
Avnet Americas | Conn Housing RCP 44 POS 3.18mm Crimp ST - Bulk (Alt: 583873-9) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 750 Factory Stock |
|
$3.1994 / $3.8501 | Buy Now |
DISTI #
AMP583873-9
|
Interstate Connecting Components | HOUSING CSTL 125 C/L 22 POS | 0 |
|
Buy Now | |
|
Powell Electronics | Misc One Piece Card Edge Connectors Min Qty: 750 | 450 |
|
$3.4400 / $4.1700 | Buy Now |
DISTI #
583873-9
|
Avnet Abacus | Conn Housing RCP 44 POS 3.18mm Crimp ST (Alt: 583873-9) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 3 Weeks, 0 Days | Abacus - 250 |
|
Buy Now | |
|
Master Electronics | HOUSING CSTL 125 C/L 22 POS RoHS: Compliant | 750 Factory Stock |
|
$3.3600 / $7.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
583873-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583873-9
TE Connectivity
HOUSING CSTL 125 C/L 22 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 583616-4; 583616-2; 583853-3; 583649-3; 583649-6 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.75 inch | |
Body Length | 5.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.18 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |