Part Details for 583875-5 by TE Connectivity
Overview of 583875-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583875-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7038
|
Newark | Twin Leaf Term. Rohs Compliant: No |Amp Te Connectivity 583875-5 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 | Buy Now |
DISTI #
583875-5-ND
|
DigiKey | TERM EDGE TWIN LF 16-20AWG CRIMP Min Qty: 7000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4433 | Buy Now |
DISTI #
583875-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583875-5) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0 |
|
$0.4390 / $0.4808 | Buy Now |
DISTI #
571-583875-5
|
Mouser Electronics | Standard Card Edge Connectors TWIN LEAF TERM. RoHS: Not Compliant | 0 |
|
$0.4670 / $0.4920 | Order Now |
DISTI #
AMP583875-5
|
Heilind Electronics | TWIN LEAF TERM. | Americas - 0 in Stock |
|
$0.5123 / $0.5200 | Buy Now |
|
Onlinecomponents.com | TWIN LEAF TERM. | 0 |
|
$0.4324 / $0.9058 | Buy Now |
DISTI #
AMP583875-5
|
Interstate Connecting Components | TWIN LEAF TERM. | 0 |
|
$0.5123 / $0.5200 | Buy Now |
|
Master Electronics | TWIN LEAF TERM. | 0 |
|
$0.4324 / $0.9058 | Buy Now |
Part Details for 583875-5
583875-5 CAD Models
583875-5 Part Data Attributes:
|
583875-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583875-5
TE Connectivity
TWIN LEAF TERM.
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 583875-5
This table gives cross-reference parts and alternative options found for 583875-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 583875-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-583875-5 | Connector Accessory, 0.073in Min Cable Dia, 0.09in Max Cable Dia, Phosphor Bronze | TE Connectivity | 583875-5 vs 5-583875-5 |