Part Details for 58426HV by Honeywell Sensing and Control
Overview of 58426HV by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58426HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2491
|
Newark | Speed Sensor, Digital Magnetic, 30Vdc, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Sensor Terminals:Connector, Operating Temperature Min:-40°C, Operating Temperature Max:107°C, Speed Sensor Type:Vrs General Purpose Rohs Compliant: No |Honeywell 58426HV RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Digital Speed Sensor | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 58426HV
58426HV CAD Models
58426HV Part Data Attributes
|
58426HV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
58426HV
Honeywell Sensing and Control
Magnetoresistive Sensor, 350mV, Cylindrical,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 350mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |