Part Details for 58426HVA30 by Honeywell Sensing and Control
Overview of 58426HVA30 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58426HVA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2492
|
Newark | Speed & Position-Trans & Indust Speed |Honeywell 58426HVA30 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 58426HVA30
58426HVA30 CAD Models
58426HVA30 Part Data Attributes
|
58426HVA30
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
58426HVA30
Honeywell Sensing and Control
Magnetoresistive Sensor, 350mV, Cylindrical,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 350mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |