Part Details for 584MM, 120VAC 45/65HZ by Hoyt Electrical Instrument Works Inc
Overview of 584MM, 120VAC 45/65HZ by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 584MM, 120VAC 45/65HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70043587
|
RS | METER, INDUSTRIAL, NEMA 4 RATED | Hoyt Electrical Instrument Works 584MM, 120VAC 45/65HZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$188.8900 / $236.1100 | RFQ |