585-1121
Description: Single Color LED Display Cluster, Red, 6.1mm

Overview of 585-1121 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
MHM411-21 Murata Manufacturing Co Ltd Ionizer Module, 100-120VAC-input, Negative Ion

Price & Stock for 585-1121 by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 645-585-1121
Mouser Electronics LED Replacement Lamps - Based LEDs MIDG FLNG RED 6V N ON-POL. RoHS: Not Compliant 0
  • 1 $7.5500
  • 10 $5.4600
  • 25 $5.1200
  • 100 $4.5100
  • 250 $4.3000
  • 500 $3.9500
  • 1,000 $3.7400
$3.7400 / $7.5500 Order Now
Onlinecomponents.com LED Uni-Color Red 630nm 2-Pin Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 000000000000307289
Sager LED Replacement Lamps - Based LEDs MIDG FLNG RED 6V N ON-POL. 0
Buy Now

CAD Models for 585-1121 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 585-1121 by Dialight

585-1121
Dialight
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Orange
Configuration
COMPLEX
Display Height
6.1 mm
Forward Current-Max
0.072 A
JESD-609 Code
e0
Number of Functions
1
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Overall Height
15.2 mm
Peak Wavelength
630 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 585-1121
    Dialight
    Single Color LED Display Cluster, Red, 6.1mm
    VS

Related Parts for 585-1121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 585-1121 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 585-1121 by Dialight

Select Manufacturer
Which Manufacturer of 585-1121 would you like to use for your alert(s)?
  • Please alert me when 585-1121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 585-1121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 585-1121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 585-1121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 585-1121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 585-1121 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: