Part Details for 585-1413 by Dialight
Overview of 585-1413 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 585-1413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin | Alternative Product Available |
|
$4.1600 / $6.3200 | Buy Now |
DISTI #
000000000000307305
|
Sager | LED Replacement Lamps - Based LEDs MDGT FLNG BASED LED YEL 14V | 0 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Yellow 585nm 2-Pin | Alternative Product Available |
|
$4.1600 / $6.3200 | Buy Now |
Part Details for 585-1413
585-1413 CAD Models
585-1413 Part Data Attributes:
|
585-1413
Dialight
Buy Now
Datasheet
|
Compare Parts:
585-1413
Dialight
Single Color LED Display Cluster, Yellow, 6.1mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 6.1 mm | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 15.2 mm | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |