5852
Description: CAPACITOR, VARIABLE, AIR, 250V, 0.5pF - 5pF, MULTI-TURN, PANEL MOUNT

Overview of 5852 by Johanson Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL95852HIZ-T Renesas Electronics Corporation Integrated Power Management IC for IMVP8™ Platforms
2SC5852 Renesas Electronics Corporation Small Signal Bip-TRSs for High Frequency Amplifier, , /
ISL95852AHIZ-T Renesas Electronics Corporation Integrated Power Management IC for IMVP8™ Platforms

Price & Stock for 5852 by Johanson Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 1956-5852-ND
DigiKey CAP FILM TRIM Min Qty: 200 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $24.9908
$24.9908 Buy Now

CAD Models for 5852 by Johanson Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5852 by Johanson Manufacturing

5852
Johanson Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON MANUFACTURING
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.30.00.90
Adjuster Orientation
VERTICAL
Capacitance-Max
5 pF
Capacitance-Min
0.5 pF
Capacitor Type
VARIABLE CAPACITOR
Diameter
4.064 mm
Dielectric Material
AIR
Length
15.367 mm
Mounting Feature
PANEL MOUNT
Multi-turn
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Style
Chassis Mount
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. 5852
    Johanson Manufacturing
    CAPACITOR, VARIABLE, AIR, 250V, 0.5pF - 5pF, MULTI-TURN, PANEL MOUNT
    VS

Related Parts for 5852

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5852 by Johanson Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5852 by Johanson Manufacturing

Select Manufacturer
Which Manufacturer of 5852 would you like to use for your alert(s)?
  • Please alert me when 5852 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5852 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5852 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5852 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5852.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5852 by Johanson Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: