Part Details for 585DX4Q25F103SP by Honeywell Sensing and Control
Overview of 585DX4Q25F103SP by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 585DX4Q25F103SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole RoHS: Compliant |
89 In Stock |
|
$2.6500 / $4.8300 | Buy Now |
DISTI #
51660719
|
Verical | Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1132 | Americas - 85 |
|
$4.1990 / $6.2790 | Buy Now |
DISTI #
26120866
|
Verical | Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1505 | Americas - 12 |
|
$1.7550 | Buy Now |
DISTI #
C1S315200037362
|
Chip1Stop | Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole RoHS: Compliant | 12 |
|
$1.8600 | Buy Now |
|
Master Electronics | Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole RoHS: Compliant |
89 In Stock |
|
$2.6500 / $4.8300 | Buy Now |
Part Details for 585DX4Q25F103SP
585DX4Q25F103SP CAD Models
585DX4Q25F103SP Part Data Attributes
|
585DX4Q25F103SP
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
585DX4Q25F103SP
Honeywell Sensing and Control
Potentiometer, Carbon Composition, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for 585DX4Q25F103SP
This table gives cross-reference parts and alternative options found for 585DX4Q25F103SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 585DX4Q25F103SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P091N-FC25BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 585DX4Q25F103SP vs P091N-FC25BR10K |
P091N-FC30BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 585DX4Q25F103SP vs P091N-FC30BR10K |
P091P-EC35BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 585DX4Q25F103SP vs P091P-EC35BR10K |
P091P-EC25BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 585DX4Q25F103SP vs P091P-EC25BR10K |
P091P-QC35BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 585DX4Q25F103SP vs P091P-QC35BR10K |
P091P-FB35BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 585DX4Q25F103SP vs P091P-FB35BR10K |
P091P-FC25BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 585DX4Q25F103SP vs P091P-FC25BR10K |
P091N-EC25BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 585DX4Q25F103SP vs P091N-EC25BR10K |
P091N-FA30BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 585DX4Q25F103SP vs P091N-FA30BR10K |
P091N-QC25BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 585DX4Q25F103SP vs P091N-QC25BR10K |