There are no models available for this part yet.
Overview of 586-1863-0-05 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1863LCGN#TRPBF | Analog Devices | uP, 3V, 12-bit, 8-Ch 175ksps A | |
LTC1863LIGN#PBF | Analog Devices | uP, 3V, 12-bit, 8-Ch 175ksps A | |
DC1863A | Analog Devices | LTC3621IMS8E Demo Board - 17V, |
Price & Stock for 586-1863-0-05 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FH28D-20(10)SB-1SH
|
Avnet Americas | Conn FPC/FFC Connector RCP 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FH28D-20(10)SB-1SH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
586-1863-0-05
|
Avnet Abacus | Conn FPC/FFC Connector RCP 10 POS 1mm Solder RA SMD T/R (Alt: 586-1863-0-05) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |