There are no models available for this part yet.
Overview of 586-1884-0-00 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1884CN8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
LT1884CS8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
DC1884A-E | Analog Devices | LTM9007-14 - 14-Bit, 40Msps, 1 |
Price & Stock for 586-1884-0-00 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Receptacle - 0.5mm Pitch - 27.08mm Length - 2.55mm Height - 45 Pos - ZIF RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |