Part Details for 586-5617-202 by Dialight
Overview of 586-5617-202 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 586-5617-202
586-5617-202 CAD Models
586-5617-202 Part Data Attributes
|
586-5617-202
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-5617-202
Dialight
Single Color LED Display Cluster, Green, 48.3mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Display Height | 48.3 mm | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |