Part Details for 586-6405-203F by Dialight
Overview of 586-6405-203F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-05A06L | Coilcraft Inc | Variable Inductor, 0.065uH Min, 0.099uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-05A06SL | Coilcraft Inc | Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 586-6405-203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M8667
|
Newark | Led Replacement Lamps-Based Leds Blue Cluster 14 Rohs Compliant: Yes |Dialight 586-6405-203F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $22.4200 | Buy Now |
DISTI #
645-586-6405-203F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs Blue Cluster 14 Volts RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70082256
|
RS | Lamp, LED, T-3 1/4, Mini Bayonet, Blue, 14VDC, 40mA, 685mcd, 100000 Hrs | Dialight 586-6405-203F RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0200 / $21.2800 | RFQ |
|
Onlinecomponents.com | LED Lamp Uni-Color Blue 472nm 685mcd 2-Pin | 0 |
|
$12.8100 / $19.7600 | Buy Now |
DISTI #
000000000002297979
|
Sager | LED Replacement Lamps - Based LEDs Blue Cluster 14 Volts | 0 |
|
Buy Now |
Part Details for 586-6405-203F
586-6405-203F CAD Models
586-6405-203F Part Data Attributes
|
586-6405-203F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-6405-203F
Dialight
Single Color LED Display Cluster, Blue, 10.92mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Display Height | 10.92 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |
Alternate Parts for 586-6405-203F
This table gives cross-reference parts and alternative options found for 586-6405-203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 586-6405-203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
586-6405-105F | Single Color LED Display Cluster, Blue, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 586-6405-203F vs 586-6405-105F |
586-6405-201F | Single Color LED Display Cluster, Blue, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 586-6405-203F vs 586-6405-201F |