Part Details for 586-911 by White-Rodgers
Overview of 586-911 by White-Rodgers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 586-911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1916
|
Newark | Contactor, Spdt, 12Vdc, 200A, Bracket, Load Current Inductive:200A, Relay Mounting:Flange, Operating Voltage:12Vdc, Contact Configuration:Spdt, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Type:Dc Rohs Compliant: Yes |White Rodgers 586-911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$155.0100 / $211.5800 | Buy Now |
DISTI #
70101972
|
RS | Contactor, Power, 1, 200 A, 12 VDC, SPDT, 12 VDC | White-Rodgers 586-911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 106 |
|
$172.6500 / $215.8100 | Buy Now |
|
Onlinecomponents.com | Contactor - 200 A - Flange - 12 VDC - SPDT NO - 1 Pole |
10 In Stock |
|
$93.9600 / $128.4400 | Buy Now |