Part Details for 5862-5002-10 by TE Connectivity
Overview of 5862-5002-10 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5862-5002-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold |
4479 In Stock |
|
$1.8200 / $3.1100 | Buy Now |
DISTI #
1060985-1
|
TTI | RF Connectors / Coaxial Connectors MCX ST PCB-JCK STD T/H .115L RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 445 In Stock |
|
$1.8900 / $2.4500 | Buy Now |
DISTI #
5862-5002-10
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.3500 / $2.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 815 |
|
$1.5000 / $2.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18658 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold |
4479 In Stock |
|
$1.8200 / $3.1100 | Buy Now |
Part Details for 5862-5002-10
5862-5002-10 CAD Models
5862-5002-10 Part Data Attributes
|
5862-5002-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5862-5002-10
TE Connectivity
MCX CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 10000000000 Ω | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |