Part Details for 5864601103F by Dialight
Overview of 5864601103F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5864601103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5864601103F-ND
|
DigiKey | LED 15MM BAYONET RED 14V Min Qty: 83 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8911 | Buy Now |
DISTI #
586-4601-103F
|
TTI | LED Replacement Lamps - Based LEDs Red 15mm 14 Volts RoHS: Compliant pbFree: Pb-Free Min Qty: 83 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6200 / $9.3200 | Buy Now |