Part Details for 58700116-001 by Viavi Solutions Inc
Overview of 58700116-001 by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 58700116-001
58700116-001 CAD Models
58700116-001 Part Data Attributes
|
58700116-001
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
58700116-001
Viavi Solutions Inc
Transmitter, 840nm Min, 860nm Max, 10500Mbps, LC Connector, Through Hole Mount, HERMETICALLY SEALED, TO PACKAGE, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Connection Type | LC CONNECTOR | |
Data Rate | 10500 Mbps | |
Emitter/Detector Type | LASER, MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |