Part Details for 5872 by VISATON GmbH & Co KG
Overview of 5872 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95872HRUZ-T | Renesas Electronics Corporation | Buck PWM Controller with Internal Compensation and External Reference Tracking | |
77313-158-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions |
Price & Stock for 5872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-5872-ND
|
DigiKey | X-OVER NIMROD PC Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$117.2124 / $147.5500 | Buy Now |
DISTI #
243-5872
|
Mouser Electronics | Speakers & Transducers X- OVER NIMROD PC | 1 |
|
$117.7500 / $139.5500 | Buy Now |