Part Details for 589155004000112 by Kyocera AVX Components
Overview of 589155004000112 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 589155004000112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-589155004000112TR-ND
|
DigiKey | CONNECTOR BATTERY Min Qty: 1200 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0131 | Buy Now |
DISTI #
589155004000112
|
Avnet Americas | - Tape and Reel (Alt: 589155004000112) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1891 | Buy Now |
DISTI #
581-589155004000112
|
Mouser Electronics | Battery Contacts Ptch=2mm 4Way 125C Right Angle 125V 2A RoHS: Compliant | 0 |
|
$0.9370 | Order Now |